Parametric Equivalent

BC857CFSW-7 | |
|---|---|
DigiKey Part Number | 31-BC857CFSW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857CFSW-7 |
Description | TRANS PNP 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.75732 | ₱8,786.60 |
| 10,000 | ₱1.69831 | ₱16,983.10 |
| 15,000 | ₱1.66871 | ₱25,030.65 |
| 25,000 | ₱1.63598 | ₱40,899.50 |
| 35,000 | ₱1.61683 | ₱56,589.05 |
| 50,000 | ₱1.59843 | ₱79,921.50 |
| 125,000 | ₱1.55879 | ₱194,848.75 |
| 250,000 | ₱1.53491 | ₱383,727.50 |

