
BCV46QTA | |
|---|---|
DigiKey Part Number | 31-BCV46QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV46QTA |
Description | TRANS PNP DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.03718 | ₱18,111.54 |
| 6,000 | ₱5.47781 | ₱32,866.86 |
| 9,000 | ₱5.19256 | ₱46,733.04 |
| 15,000 | ₱4.87194 | ₱73,079.10 |
| 21,000 | ₱4.68202 | ₱98,322.42 |
| 30,000 | ₱4.49741 | ₱134,922.30 |
| 75,000 | ₱4.09228 | ₱306,921.00 |


