
BZT52C47-7-F | |
|---|---|
DigiKey Part Number | BZT52C47-FDITR-ND - Tape & Reel (TR) BZT52C47-FDICT-ND - Cut Tape (CT) BZT52C47-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47-7-F |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C47-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.61000 | ₱66.10 |
| 100 | ₱4.09110 | ₱409.11 |
| 500 | ₱2.97630 | ₱1,488.15 |
| 1,000 | ₱2.50110 | ₱2,501.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.84605 | ₱5,538.15 |
| 6,000 | ₱1.80913 | ₱10,854.78 |

