Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C4V7S-7 | |
|---|---|
DigiKey Part Number | BZT52C4V7SDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7S-7 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V7S-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7S-7-F | Diodes Incorporated | 3 | BZT52C4V7S-FDICT-ND | ₱8.08000 | Direct |
| MMSZ5230BS-7 | Diodes Incorporated | 0 | MMSZ5230BSDITR-ND | ₱2.27849 | Similar |
| CMDZ4L7 TR PBFREE | Central Semiconductor Corp | 1,335 | 1514-CMDZ4L7TRPBFREECT-ND | ₱33.30000 | Similar |
| CMDZ5230B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5230BBKPBFREE-ND | ₱0.00000 | Similar |
| CMDZ5230B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5230BTRPBFREECT-ND | ₱0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱4.19685 | ₱125,905.50 |
| 75,000 | ₱4.09406 | ₱307,054.50 |






