Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C4V7SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C4V7SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C4V7SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C4V7SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7SQ-7-F |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±6.38% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.38% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7S | Good-Ark Semiconductor | 3,986 | 4786-BZT52C4V7SCT-ND | ₱4.53000 | Parametric Equivalent |
| BZT52C4V7SHE3-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52C4V7SHE3-TP-ND | ₱1.70573 | Parametric Equivalent |
| MM3Z4V7ST1G | onsemi | 0 | MM3Z4V7ST1GOSCT-ND | ₱5.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.70700 | ₱97.07 |
| 100 | ₱6.02050 | ₱602.05 |
| 500 | ₱4.41862 | ₱2,209.31 |
| 1,000 | ₱3.89755 | ₱3,897.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.23436 | ₱9,703.08 |
| 6,000 | ₱2.89919 | ₱17,395.14 |
| 9,000 | ₱2.72825 | ₱24,554.25 |
| 15,000 | ₱2.53596 | ₱38,039.40 |
| 21,000 | ₱2.42201 | ₱50,862.21 |
| 30,000 | ₱2.31120 | ₱69,336.00 |




