BZT52C51-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8,391
Unit Price: ₱12.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.95800
Datasheet

Similar


onsemi
In Stock: 8,656
Unit Price: ₱13.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.42538
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.93284
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.92077
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Zener Diode 51 V 410 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C51-7

DigiKey Part Number
BZT52C51-7DITR-ND - Tape & Reel (TR)
BZT52C51-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C51-7
Description
DIODE ZENER 51V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C51-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
410 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.46000₱18.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.05480₱15,164.40
6,000₱4.62614₱27,756.84
9,000₱4.40597₱39,653.73
15,000₱4.15699₱62,354.85
21,000₱4.00882₱84,185.22
30,000₱3.86426₱115,927.80
75,000₱3.72188₱279,141.00
Manufacturers Standard Package