Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C51-7 | |
|---|---|
DigiKey Part Number | BZT52C51-7DITR-ND - Tape & Reel (TR) BZT52C51-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C51-7 |
Description | DIODE ZENER 51V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 410 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C51-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.05480 | ₱15,164.40 |
| 6,000 | ₱4.62614 | ₱27,756.84 |
| 9,000 | ₱4.40597 | ₱39,653.73 |
| 15,000 | ₱4.15699 | ₱62,354.85 |
| 21,000 | ₱4.00882 | ₱84,185.22 |
| 30,000 | ₱3.86426 | ₱115,927.80 |
| 75,000 | ₱3.72188 | ₱279,141.00 |





