
BZT585B27TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B27TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B27TQ-7CT-ND - Cut Tape (CT) 31-BZT585B27TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B27TQ-7 |
Description | DIODE ZENER 27V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.56000 | ₱24.56 |
| 10 | ₱15.16300 | ₱151.63 |
| 100 | ₱9.53390 | ₱953.39 |
| 500 | ₱7.08196 | ₱3,540.98 |
| 1,000 | ₱6.28941 | ₱6,289.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.27954 | ₱15,838.62 |
| 6,000 | ₱4.77000 | ₱28,620.00 |
| 9,000 | ₱4.51019 | ₱40,591.71 |
| 15,000 | ₱4.21811 | ₱63,271.65 |
| 21,000 | ₱4.04505 | ₱84,946.05 |
| 30,000 | ₱3.87682 | ₱116,304.60 |

