Zener Diode 12 V 300 mW ±5.42% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12Q-13-F

DigiKey Part Number
31-BZX84C12Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C12Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C12Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12Q-13-F
Description
DIODE ZENER 12V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5.42% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.42%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,610
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.99200₱89.92
100₱5.57390₱557.39
500₱4.09108₱2,045.54
1,000₱2.91795₱2,917.95
2,000₱2.85840₱5,716.80
5,000₱2.76098₱13,804.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.32245₱23,224.50
20,000₱2.27600₱45,520.00
30,000₱1.79837₱53,951.10
50,000₱1.67484₱83,742.00
Manufacturers Standard Package