BZX84C16T-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet
Zener Diode 16 V 150 mW ±5.56% Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16T-7-F

DigiKey Part Number
BZX84C16T-7-FDITR-ND - Tape & Reel (TR)
BZX84C16T-7-FDICT-ND - Cut Tape (CT)
BZX84C16T-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16T-7-F
Description
DIODE ZENER 16V 150MW SOT523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 150 mW ±5.56% Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.78361₱11,350.83
6,000₱3.40686₱20,441.16
9,000₱3.21471₱28,932.39
15,000₱2.99866₱44,979.90
21,000₱2.87065₱60,283.65
30,000₱2.74619₱82,385.70
75,000₱2.47299₱185,474.25
150,000₱2.34478₱351,717.00
Manufacturers Standard Package