
BZX84C3V6W-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V6W-FDITR-ND - Tape & Reel (TR) BZX84C3V6W-FDICT-ND - Cut Tape (CT) BZX84C3V6W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6W-7-F |
Description | DIODE ZENER 3.6V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V6W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱3.81100 | ₱38.11 |
| 100 | ₱3.39440 | ₱339.44 |
| 500 | ₱3.03706 | ₱1,518.53 |
| 1,000 | ₱2.91795 | ₱2,917.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.67975 | ₱8,039.25 |
| 6,000 | ₱2.47301 | ₱14,838.06 |
| 9,000 | ₱2.34481 | ₱21,103.29 |

