Zener Diode 3.6 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6W-7-F

DigiKey Part Number
BZX84C3V6W-FDITR-ND - Tape & Reel (TR)
BZX84C3V6W-FDICT-ND - Cut Tape (CT)
BZX84C3V6W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6W-7-F
Description
DIODE ZENER 3.6V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V6W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Factory Stock: 96,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱3.81100₱38.11
100₱3.39440₱339.44
500₱3.03706₱1,518.53
1,000₱2.91795₱2,917.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.67975₱8,039.25
6,000₱2.47301₱14,838.06
9,000₱2.34481₱21,103.29
Manufacturers Standard Package