
D1213A-01W-7 | |
|---|---|
DigiKey Part Number | D1213A-01W-7DITR-ND - Tape & Reel (TR) D1213A-01W-7DICT-ND - Cut Tape (CT) D1213A-01W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01W-7 |
Description | TVS DIODE 3.3VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-01W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.75400 | ₱87.54 |
| 100 | ₱3.81120 | ₱381.12 |
| 500 | ₱3.75166 | ₱1,875.83 |
| 1,000 | ₱3.63255 | ₱3,632.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.79885 | ₱8,396.55 |
| 6,000 | ₱2.54001 | ₱15,240.06 |
| 9,000 | ₱2.41919 | ₱21,772.71 |





