
D20V0S1U3LP20-7 | |
|---|---|
DigiKey Part Number | D20V0S1U3LP20-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D20V0S1U3LP20-7 |
Description | TVS DIODE 20VWM 32V UDFN20203 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 10A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.98963 | ₱23,968.89 |
| 6,000 | ₱7.28922 | ₱43,735.32 |
| 9,000 | ₱6.93215 | ₱62,389.35 |
| 15,000 | ₱6.53093 | ₱97,963.95 |
| 21,000 | ₱6.29330 | ₱132,159.30 |
| 30,000 | ₱6.06233 | ₱181,869.90 |
| 75,000 | ₱5.95500 | ₱446,625.00 |

