
D3Z13BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z13BF-7TR-ND - Tape & Reel (TR) 31-D3Z13BF-7CT-ND - Cut Tape (CT) 31-D3Z13BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z13BF-7 |
Description | DIODE ZENER 13.2V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13.2 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z13BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.88300 | ₱48.83 |
| 100 | ₱2.32250 | ₱232.25 |
| 500 | ₱2.29268 | ₱1,146.34 |
| 1,000 | ₱2.26290 | ₱2,262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.36965 | ₱4,108.95 |
| 6,000 | ₱1.33561 | ₱8,013.66 |
| 9,000 | ₱1.23149 | ₱11,083.41 |
| 15,000 | ₱1.14392 | ₱17,158.80 |

