
D3Z4V3BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z4V3BF-7TR-ND - Tape & Reel (TR) 31-D3Z4V3BF-7CT-ND - Cut Tape (CT) 31-D3Z4V3BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z4V3BF-7 |
Description | DIODE ZENER 4.33V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.33 V 400 mW ±4% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z4V3BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱9.46800 | ₱94.68 |
| 100 | ₱6.00860 | ₱600.86 |
| 500 | ₱5.13560 | ₱2,567.80 |
| 1,000 | ₱4.31857 | ₱4,318.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.50944 | ₱7,528.32 |
| 6,000 | ₱2.04257 | ₱12,255.42 |
| 9,000 | ₱1.48875 | ₱13,398.75 |
| 15,000 | ₱1.36965 | ₱20,544.75 |

