
D3Z6V8BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z6V8BF-7TR-ND - Tape & Reel (TR) 31-D3Z6V8BF-7CT-ND - Cut Tape (CT) 31-D3Z6V8BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z6V8BF-7 |
Description | DIODE ZENER 6.79V 400MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z6V8BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.44400 | ₱74.44 |
| 100 | ₱4.59130 | ₱459.13 |
| 500 | ₱3.34314 | ₱1,671.57 |
| 1,000 | ₱2.93820 | ₱2,938.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.42150 | ₱7,264.50 |
| 6,000 | ₱2.16028 | ₱12,961.68 |
| 9,000 | ₱2.02695 | ₱18,242.55 |
| 15,000 | ₱1.87690 | ₱28,153.50 |
| 21,000 | ₱1.78797 | ₱37,547.37 |
| 30,000 | ₱1.70148 | ₱51,044.40 |

