14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0L2B3SO-7

DigiKey Part Number
D5V0L2B3SO-7DITR-ND - Tape & Reel (TR)
D5V0L2B3SO-7DICT-ND - Cut Tape (CT)
D5V0L2B3SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L2B3SO-7
Description
TVS DIODE 5VWM 14VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
D5V0L2B3SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.54000₱105.40
100₱6.56240₱656.24
500₱4.83666₱2,418.33
1,000₱4.27748₱4,277.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.45787₱10,373.61
6,000₱3.10871₱18,652.26
9,000₱2.93065₱26,375.85
15,000₱2.73045₱40,956.75
21,000₱2.61178₱54,847.38
30,000₱2.49642₱74,892.60
75,000₱2.24315₱168,236.25
150,000₱2.09169₱313,753.50
Manufacturers Standard Package