
DDTA114WCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA114WCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA114WCA-7-FCT-ND - Cut Tape (CT) 31-DDTA114WCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114WCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.26500 | ₱72.65 |
| 100 | ₱4.50790 | ₱450.79 |
| 500 | ₱3.28716 | ₱1,643.58 |
| 1,000 | ₱2.89115 | ₱2,891.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.38617 | ₱7,158.51 |
| 6,000 | ₱2.13090 | ₱12,785.40 |
| 9,000 | ₱2.00062 | ₱18,005.58 |
| 15,000 | ₱1.85407 | ₱27,811.05 |
| 21,000 | ₱1.76719 | ₱37,110.99 |
| 30,000 | ₱1.68270 | ₱50,481.00 |
| 75,000 | ₱1.49713 | ₱112,284.75 |
| 150,000 | ₱1.38244 | ₱207,366.00 |
| 300,000 | ₱1.28601 | ₱385,803.00 |

