TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA115TCA-7

DigiKey Part Number
31-DDTA115TCA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA115TCA-7
Description
TRANS PREBIAS PNP 200MW SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistors Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱0.01053₱31.59
6,000₱0.00917₱55.02
9,000₱0.00845₱76.05
15,000₱0.00757₱113.55
21,000₱0.00705₱148.05
30,000₱0.00651₱195.30
75,000₱0.00536₱402.00
150,000₱0.00462₱693.00
300,000₱0.00398₱1,194.00
Manufacturers Standard Package