Direct
Similar
Similar
Similar

DDTC124XE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC124XE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC124XE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.38403 | ₱10,152.09 |
| 6,000 | ₱3.03973 | ₱18,238.38 |
| 9,000 | ₱2.86402 | ₱25,776.18 |
| 15,000 | ₱2.66649 | ₱39,997.35 |
| 21,000 | ₱2.54948 | ₱53,539.08 |
| 30,000 | ₱2.43565 | ₱73,069.50 |
| 75,000 | ₱2.18577 | ₱163,932.75 |
| 150,000 | ₱2.03136 | ₱304,704.00 |
| 300,000 | ₱1.95771 | ₱587,313.00 |





