
DDZ9712Q-7 | |
|---|---|
DigiKey Part Number | DDZ9712Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9712Q-7 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.86455 | ₱8,593.65 |
| 6,000 | ₱2.56710 | ₱15,402.60 |
| 9,000 | ₱2.41541 | ₱21,738.69 |
| 15,000 | ₱2.24472 | ₱33,670.80 |
| 21,000 | ₱2.14360 | ₱45,015.60 |
| 30,000 | ₱2.04524 | ₱61,357.20 |
| 75,000 | ₱1.82930 | ₱137,197.50 |
| 150,000 | ₱1.69584 | ₱254,376.00 |
| 300,000 | ₱1.64507 | ₱493,521.00 |

