Similar

DDZ9712T-7 | |
|---|---|
DigiKey Part Number | DDZ9712T-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9712T-7 |
Description | DIODE ZENER 28V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.75368 | ₱14,261.04 |
| 6,000 | ₱4.29733 | ₱25,783.98 |
| 9,000 | ₱4.06462 | ₱36,581.58 |
| 15,000 | ₱3.80306 | ₱57,045.90 |
| 21,000 | ₱3.64812 | ₱76,610.52 |
| 30,000 | ₱3.49747 | ₱104,924.10 |
| 75,000 | ₱3.16682 | ₱237,511.50 |
| 150,000 | ₱3.12638 | ₱468,957.00 |


