
DDZX20C-7 | |
|---|---|
DigiKey Part Number | 31-DDZX20C-7TR-ND - Tape & Reel (TR) 31-DDZX20C-7CT-ND - Cut Tape (CT) 31-DDZX20C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX20C-7 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2.48% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱11.01700 | ₱110.17 |
| 100 | ₱6.88400 | ₱688.40 |
| 500 | ₱5.06890 | ₱2,534.45 |
| 1,000 | ₱4.48054 | ₱4,480.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.73101 | ₱11,193.03 |
| 6,000 | ₱3.35247 | ₱20,114.82 |
| 9,000 | ₱3.15946 | ₱28,435.14 |
| 15,000 | ₱2.94233 | ₱44,134.95 |
| 21,000 | ₱2.81368 | ₱59,087.28 |
| 30,000 | ₱2.68860 | ₱80,658.00 |

