
DDZX43-7 | |
|---|---|
DigiKey Part Number | 31-DDZX43-7TR-ND - Tape & Reel (TR) 31-DDZX43-7CT-ND - Cut Tape (CT) 31-DDZX43-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX43-7 |
Description | DIODE ZENER 43V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱2.73930 | ₱273.93 |
| 500 | ₱2.70952 | ₱1,354.76 |
| 1,000 | ₱2.67975 | ₱2,679.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.72695 | ₱5,180.85 |
| 6,000 | ₱1.60319 | ₱9,619.14 |
| 9,000 | ₱1.48286 | ₱13,345.74 |
| 15,000 | ₱1.40689 | ₱21,103.35 |

