
DFLR1200-7 | |
|---|---|
DigiKey Part Number | DFLR1200DITR-ND - Tape & Reel (TR) DFLR1200DICT-ND - Cut Tape (CT) DFLR1200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLR1200-7 |
Description | DIODE STD 200V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20010ERX | Nexperia USA Inc. | 2,324 | 1727-7416-1-ND | ₱44.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.49500 | ₱164.95 |
| 100 | ₱10.41530 | ₱1,041.53 |
| 500 | ₱7.76652 | ₱3,883.26 |
| 1,000 | ₱6.90959 | ₱6,909.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.81962 | ₱17,458.86 |
| 6,000 | ₱5.26978 | ₱31,618.68 |
| 9,000 | ₱4.98943 | ₱44,904.87 |
| 15,000 | ₱4.67428 | ₱70,114.20 |
| 21,000 | ₱4.48760 | ₱94,239.60 |
| 30,000 | ₱4.30610 | ₱129,183.00 |








