
DFLU1400-7 | |
|---|---|
DigiKey Part Number | DFLU1400DITR-ND - Tape & Reel (TR) DFLU1400DICT-ND - Cut Tape (CT) DFLU1400DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLU1400-7 |
Description | DIODE STD 400V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLU1400-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.24900 | ₱252.49 |
| 100 | ₱16.19760 | ₱1,619.76 |
| 500 | ₱12.29708 | ₱6,148.54 |
| 1,000 | ₱11.03878 | ₱11,038.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.15442 | ₱27,463.26 |
| 6,000 | ₱8.37194 | ₱50,231.64 |
| 9,000 | ₱7.97315 | ₱71,758.35 |
| 15,000 | ₱7.52502 | ₱112,875.30 |
| 21,000 | ₱7.25966 | ₱152,452.86 |
| 30,000 | ₱7.03434 | ₱211,030.20 |











