
DFLZ10Q-7 | |
|---|---|
DigiKey Part Number | DFLZ10Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ10Q-7 |
Description | DIODE ZENER 10V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.90789 | ₱26,723.67 |
| 6,000 | ₱8.14247 | ₱48,854.82 |
| 9,000 | ₱7.75242 | ₱69,771.78 |
| 15,000 | ₱7.31409 | ₱109,711.35 |
| 21,000 | ₱7.05449 | ₱148,144.29 |
| 30,000 | ₱6.80359 | ₱204,107.70 |

