
DMC2025UFDB-7 | |
|---|---|
DigiKey Part Number | 31-DMC2025UFDB-7TR-ND - Tape & Reel (TR) 31-DMC2025UFDB-7CT-ND - Cut Tape (CT) 31-DMC2025UFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2025UFDB-7 |
Description | MOSFET N/P-CH 20V 6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta), 3.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA, 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V, 15nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 486pF @ 10V, 642pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.43800 | ₱214.38 |
| 100 | ₱13.69050 | ₱1,369.05 |
| 500 | ₱10.33074 | ₱5,165.37 |
| 1,000 | ₱9.24633 | ₱9,246.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.63014 | ₱22,890.42 |
| 6,000 | ₱6.95554 | ₱41,733.24 |
| 9,000 | ₱6.61164 | ₱59,504.76 |
| 15,000 | ₱6.22520 | ₱93,378.00 |
| 21,000 | ₱5.99632 | ₱125,922.72 |
| 30,000 | ₱5.77383 | ₱173,214.90 |
| 75,000 | ₱5.62748 | ₱422,061.00 |


