
DMC2710UVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMC2710UVQ-7TR-ND - Tape & Reel (TR) 31-DMC2710UVQ-7CT-ND - Cut Tape (CT) 31-DMC2710UVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UVQ-7 |
Description | MOSFET N/P-CH 20V 1.1A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.1A (Ta), 800mA (Ta) 460mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A (Ta), 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V, 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V, 49pF @ 16V | |
Power - Max | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.69700 | ₱136.97 |
| 100 | ₱8.59310 | ₱859.31 |
| 500 | ₱6.38496 | ₱3,192.48 |
| 1,000 | ₱5.67095 | ₱5,670.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.61790 | ₱13,853.70 |
| 6,000 | ₱4.17247 | ₱25,034.82 |
| 9,000 | ₱3.94539 | ₱35,508.51 |
| 15,000 | ₱3.69004 | ₱55,350.60 |
| 21,000 | ₱3.53877 | ₱74,314.17 |
| 30,000 | ₱3.39173 | ₱101,751.90 |
| 75,000 | ₱3.06896 | ₱230,172.00 |
| 150,000 | ₱3.01472 | ₱452,208.00 |

