Mosfet Array 30V 4.6A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3071LVT-7

DigiKey Part Number
31-DMC3071LVT-7TR-ND - Tape & Reel (TR)
31-DMC3071LVT-7CT-ND - Cut Tape (CT)
31-DMC3071LVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3071LVT-7
Description
MOSFET N/P-CH 30V 4.6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.6A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
EDA/CAD Models
DMC3071LVT-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 10V, 6.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 15V, 254pF @ 15V
Part Status
Active
Power - Max
700mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta), 3.3A (Ta)
Supplier Device Package
TSOT-26
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 10V, 95mOhm @ 3.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC3071LVT-13Diodes Incorporated6131-DMC3071LVT-13CT-ND₱93.00000Parametric Equivalent
In-Stock: 2,483
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.66400₱206.64
100₱13.13670₱1,313.67
500₱9.87696₱4,938.48
1,000₱8.82412₱8,824.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.48325₱22,449.75
6,000₱6.80746₱40,844.76
9,000₱6.46296₱58,166.64
15,000₱6.07577₱91,136.55
21,000₱5.84642₱122,774.82
30,000₱5.62349₱168,704.70
Manufacturers Standard Package