
DMG2302UKQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG2302UKQ-7TR-ND - Tape & Reel (TR) 31-DMG2302UKQ-7CT-ND - Cut Tape (CT) 31-DMG2302UKQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UKQ-7 |
Description | MOSFET N-CH 20V 2.8A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG2302UKQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 660mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 90mOhm @ 3.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN327N | onsemi | 58,751 | FDN327NCT-ND | ₱38.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.92500 | ₱179.25 |
| 100 | ₱11.32640 | ₱1,132.64 |
| 500 | ₱8.47040 | ₱4,235.20 |
| 1,000 | ₱7.54796 | ₱7,547.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.37403 | ₱19,122.09 |
| 6,000 | ₱5.78191 | ₱34,691.46 |
| 9,000 | ₱5.48006 | ₱49,320.54 |
| 15,000 | ₱5.14079 | ₱77,111.85 |
| 21,000 | ₱4.93981 | ₱103,736.01 |
| 30,000 | ₱4.74447 | ₱142,334.10 |









