Mosfet Array 20V 6.5A 850mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6968UDM-7

DigiKey Part Number
DMG6968UDMDITR-ND - Tape & Reel (TR)
DMG6968UDMDICT-ND - Cut Tape (CT)
DMG6968UDMDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6968UDM-7
Description
MOSFET 2N-CH 20V 6.5A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 6.5A 850mW Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
DMG6968UDM-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
24mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 10V
Power - Max
850mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,902
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.07000₱44.07
10₱27.27400₱272.74
100₱17.54340₱1,754.34
500₱13.35826₱6,679.13
1,000₱12.00766₱12,007.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.98137₱29,944.11
6,000₱9.14212₱54,852.72
9,000₱8.71441₱78,429.69
15,000₱8.23386₱123,507.90
21,000₱7.94924₱166,934.04
30,000₱7.81594₱234,478.20
Manufacturers Standard Package