DMN2024UVTQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱8.49201
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱9.17030
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱9.10678
Datasheet
Mosfet Array 20V 7A (Ta) 1W Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2024UVTQ-13

DigiKey Part Number
31-DMN2024UVTQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2024UVTQ-13
Description
MOSFET 2N-CH 20V 7A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7A (Ta) 1W Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Rds On (Max) @ Id, Vgs
24mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
647pF @ 10V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱7.83374₱78,337.40
20,000₱7.25697₱145,139.40
30,000₱6.98968₱209,690.40
Manufacturers Standard Package