N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2040UQ-7

DigiKey Part Number
31-DMN2040UQ-7TR-ND - Tape & Reel (TR)
31-DMN2040UQ-7CT-ND - Cut Tape (CT)
31-DMN2040UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2040UQ-7
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
667 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.88800₱148.88
100₱9.36720₱936.72
500₱6.98046₱3,490.23
1,000₱6.20749₱6,207.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.06731₱15,201.93
6,000₱4.58595₱27,515.70
9,000₱4.34060₱39,065.40
15,000₱4.06468₱60,970.20
21,000₱3.90129₱81,927.09
30,000₱3.74242₱112,272.60
75,000₱3.39376₱254,532.00
150,000₱3.38691₱508,036.50
Manufacturers Standard Package