
DMN2451UFDQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2451UFDQ-7TR-ND - Tape & Reel (TR) 31-DMN2451UFDQ-7CT-ND - Cut Tape (CT) 31-DMN2451UFDQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2451UFDQ-7 |
Description | MOSFET N-CH 20V 900MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.1A (Ta) 500mW (Ta) Surface Mount U-DFN1212-3 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1212-3 (Type C) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.23200 | ₱142.32 |
| 100 | ₱8.96820 | ₱896.82 |
| 500 | ₱6.67318 | ₱3,336.59 |
| 1,000 | ₱5.92999 | ₱5,929.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.83467 | ₱14,504.01 |
| 6,000 | ₱4.37186 | ₱26,231.16 |
| 9,000 | ₱4.13588 | ₱37,222.92 |
| 15,000 | ₱3.87063 | ₱58,059.45 |
| 21,000 | ₱3.71345 | ₱77,982.45 |
| 30,000 | ₱3.56067 | ₱106,820.10 |
| 75,000 | ₱3.22536 | ₱241,902.00 |
| 150,000 | ₱3.19337 | ₱479,005.50 |




