DMN3020UFDF-7-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱7.79146
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 332
Unit Price: ₱43.47000
Datasheet
New at DigiKey
N-Channel 30 V 15A (Tc) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3020UFDF-7-W

DigiKey Part Number
31-DMN3020UFDF-7-WTR-ND - Tape & Reel (TR)
31-DMN3020UFDF-7-WCT-ND - Cut Tape (CT)
31-DMN3020UFDF-7-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3020UFDF-7-W
Description
MOSFET N-CH 30V 15A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Tc) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
19mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 8 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1304 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.03W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱43.47000₱43.47
10₱26.73800₱267.38
100₱17.16830₱1,716.83
500₱13.02716₱6,513.58
1,000₱11.69145₱11,691.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.99309₱29,979.27
6,000₱9.13715₱54,822.90
9,000₱8.70098₱78,308.82
15,000₱8.21083₱123,162.45
21,000₱7.92055₱166,331.55
30,000₱7.63846₱229,153.80
Manufacturers Standard Package