
DMN3032LE-13 | |
|---|---|
DigiKey Part Number | DMN3032LE-13DITR-ND - Tape & Reel (TR) DMN3032LE-13DICT-ND - Cut Tape (CT) DMN3032LE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LE-13 |
Description | MOSFET N-CH 30V 5.6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.8W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3032LE-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 498 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.09700 | ₱320.97 |
| 100 | ₱20.80080 | ₱2,080.08 |
| 500 | ₱15.93558 | ₱7,967.79 |
| 1,000 | ₱14.36763 | ₱14,367.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.28898 | ₱30,722.45 |
| 5,000 | ₱11.27008 | ₱56,350.40 |
| 7,500 | ₱10.75084 | ₱80,631.30 |
| 12,500 | ₱10.16747 | ₱127,093.38 |
| 17,500 | ₱9.82204 | ₱171,885.70 |
| 25,000 | ₱9.77363 | ₱244,340.75 |











