
DMN601VKQ-7 | |
|---|---|
DigiKey Part Number | DMN601VKQ-7DITR-ND - Tape & Reel (TR) DMN601VKQ-7DICT-ND - Cut Tape (CT) DMN601VKQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601VKQ-7 |
Description | MOSFET 2N-CH 60V 0.305A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 305mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.00700 | ₱150.07 |
| 100 | ₱9.47440 | ₱947.44 |
| 500 | ₱7.06264 | ₱3,531.32 |
| 1,000 | ₱6.28193 | ₱6,281.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.12944 | ₱15,388.32 |
| 6,000 | ₱4.64331 | ₱27,859.86 |
| 9,000 | ₱4.39539 | ₱39,558.51 |
| 15,000 | ₱4.11669 | ₱61,750.35 |
| 21,000 | ₱3.95162 | ₱82,984.02 |
| 30,000 | ₱3.79113 | ₱113,733.90 |
| 75,000 | ₱3.43901 | ₱257,925.75 |

