Mosfet Array 30V 400mA 280mW Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN32D2LDF-7

DigiKey Part Number
DMN32D2LDF-7DITR-ND - Tape & Reel (TR)
DMN32D2LDF-7DICT-ND - Cut Tape (CT)
DMN32D2LDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN32D2LDF-7
Description
MOSFET 2N-CH 30V 0.4A SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 400mA 280mW Surface Mount SOT-353
Datasheet
 Datasheet
EDA/CAD Models
DMN32D2LDF-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
400mA
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 3V
Power - Max
280mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱15.00700₱150.07
100₱9.47440₱947.44
500₱7.06264₱3,531.32
1,000₱6.28193₱6,281.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.12944₱15,388.32
6,000₱4.64331₱27,859.86
9,000₱4.39539₱39,558.51
15,000₱4.11669₱61,750.35
21,000₱3.95162₱82,984.02
30,000₱3.79113₱113,733.90
75,000₱3.43901₱257,925.75
Manufacturers Standard Package