Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN33D8LV-7

DigiKey Part Number
31-DMN33D8LV-7TR-ND - Tape & Reel (TR)
31-DMN33D8LV-7CT-ND - Cut Tape (CT)
31-DMN33D8LV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN33D8LV-7
Description
MOSFET 2N-CH 30V 0.35A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
48pF @ 5V
Power - Max
430mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,508
Factory Stock: 405,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱14.05400₱140.54
100₱8.83130₱883.13
500₱6.56480₱3,282.40
1,000₱5.83292₱5,832.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.75368₱14,261.04
6,000₱4.29733₱25,783.98
9,000₱4.06462₱36,581.58
15,000₱3.80306₱57,045.90
21,000₱3.64812₱76,610.52
30,000₱3.49747₱104,924.10
75,000₱3.16682₱237,511.50
150,000₱3.12638₱468,957.00
Manufacturers Standard Package