
DMN33D8LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN33D8LVQ-7TR-ND - Tape & Reel (TR) 31-DMN33D8LVQ-7CT-ND - Cut Tape (CT) 31-DMN33D8LVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LVQ-7 |
Description | MOSFET 2N-CH 30V 0.35A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 48pF @ 5V | |
Power - Max | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱14.05400 | ₱140.54 |
| 100 | ₱8.83130 | ₱883.13 |
| 500 | ₱6.56480 | ₱3,282.40 |
| 1,000 | ₱5.83292 | ₱5,832.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.75368 | ₱14,261.04 |
| 6,000 | ₱4.29733 | ₱25,783.98 |
| 9,000 | ₱4.06462 | ₱36,581.58 |
| 15,000 | ₱3.80306 | ₱57,045.90 |
| 21,000 | ₱3.64812 | ₱76,610.52 |
| 30,000 | ₱3.49747 | ₱104,924.10 |
| 75,000 | ₱3.16682 | ₱237,511.50 |
| 150,000 | ₱3.12638 | ₱468,957.00 |

