Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN33D9LV-13 | |
|---|---|
DigiKey Part Number | 31-DMN33D9LV-13TR-ND - Tape & Reel (TR) 31-DMN33D9LV-13CT-ND - Cut Tape (CT) 31-DMN33D9LV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D9LV-13 |
Description | MOSFET 2N-CH 30V 0.35A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 48pF @ 5V | |
Power - Max | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.38900 | ₱173.89 |
| 100 | ₱11.00480 | ₱1,100.48 |
| 500 | ₱8.24410 | ₱4,122.05 |
| 1,000 | ₱7.35145 | ₱7,351.45 |
| 2,000 | ₱6.59874 | ₱13,197.48 |
| 5,000 | ₱5.78314 | ₱28,915.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.12017 | ₱51,201.70 |
| 20,000 | ₱4.70838 | ₱94,167.60 |
| 30,000 | ₱4.49861 | ₱134,958.30 |
| 50,000 | ₱4.26289 | ₱213,144.50 |
| 70,000 | ₱4.20572 | ₱294,400.40 |


