Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN33D9LV-13

DigiKey Part Number
31-DMN33D9LV-13TR-ND - Tape & Reel (TR)
31-DMN33D9LV-13CT-ND - Cut Tape (CT)
31-DMN33D9LV-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN33D9LV-13
Description
MOSFET 2N-CH 30V 0.35A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
48pF @ 5V
Power - Max
430mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.38900₱173.89
100₱11.00480₱1,100.48
500₱8.24410₱4,122.05
1,000₱7.35145₱7,351.45
2,000₱6.59874₱13,197.48
5,000₱5.78314₱28,915.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.12017₱51,201.70
20,000₱4.70838₱94,167.60
30,000₱4.49861₱134,958.30
50,000₱4.26289₱213,144.50
70,000₱4.20572₱294,400.40
Manufacturers Standard Package