Parametric Equivalent

DMN39M1LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMN39M1LSS-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN39M1LSS-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2311 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.80202 | ₱34,505.05 |
| 5,000 | ₱12.68355 | ₱63,417.75 |
| 7,500 | ₱12.11366 | ₱90,852.45 |
| 12,500 | ₱11.47338 | ₱143,417.25 |
| 17,500 | ₱11.24750 | ₱196,831.25 |


