DMN52D0UDW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.23321
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.56437
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱4.24234
Datasheet
Mosfet Array 50V 350mA (Ta) 300mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UDW-7

DigiKey Part Number
31-DMN52D0UDW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN52D0UDW-7
Description
MOSFET 2N-CH 50V 0.35A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 350mA (Ta) 300mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
42.3pF @ 25V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 75,000
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.85924₱11,577.72
6,000₱3.47623₱20,857.38
9,000₱3.28081₱29,527.29
15,000₱3.06115₱45,917.25
21,000₱2.93099₱61,550.79
30,000₱2.80445₱84,133.50
75,000₱2.52667₱189,500.25
150,000₱2.40433₱360,649.50
Manufacturers Standard Package