
DMN6041SVT-13 | |
|---|---|
DigiKey Part Number | 31-DMN6041SVT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN6041SVT-13 |
Description | MOSFET BVDSS: 41V~60V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.1A (Ta) 900mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.30280 | ₱73,028.00 |
| 20,000 | ₱6.75699 | ₱135,139.80 |
| 30,000 | ₱6.47894 | ₱194,368.20 |
| 50,000 | ₱6.43140 | ₱321,570.00 |

