Parametric Equivalent

DMN62D0UV-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UV-7TR-ND - Tape & Reel (TR) 31-DMN62D0UV-7CT-ND - Cut Tape (CT) 31-DMN62D0UV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UV-7 |
Description | MOSFET 2N-CH 60V 0.49A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 490mA (Ta) 470mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 490mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 30V | |
Power - Max | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.10100 | ₱131.01 |
| 100 | ₱8.21190 | ₱821.19 |
| 500 | ₱6.09434 | ₱3,047.17 |
| 1,000 | ₱5.40833 | ₱5,408.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.39876 | ₱13,196.28 |
| 6,000 | ₱3.97119 | ₱23,827.14 |
| 9,000 | ₱3.75317 | ₱33,778.53 |
| 15,000 | ₱3.50797 | ₱52,619.55 |
| 21,000 | ₱3.36273 | ₱70,617.33 |
| 30,000 | ₱3.22152 | ₱96,645.60 |
| 75,000 | ₱2.91157 | ₱218,367.75 |
| 150,000 | ₱2.83607 | ₱425,410.50 |






