
AP7375Q-33Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-33Y-13TR-ND - Tape & Reel (TR) 31-AP7375Q-33Y-13CT-ND - Cut Tape (CT) 31-AP7375Q-33Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-33Y-13 |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.54300 | ₱155.43 |
| 25 | ₱13.83960 | ₱345.99 |
| 100 | ₱11.95760 | ₱1,195.76 |
| 250 | ₱11.05724 | ₱2,764.31 |
| 500 | ₱10.51414 | ₱5,257.07 |
| 1,000 | ₱10.06812 | ₱10,068.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.59636 | ₱23,990.90 |
| 5,000 | ₱9.31231 | ₱46,561.55 |
| 7,500 | ₱9.16999 | ₱68,774.93 |
| 12,500 | ₱9.01230 | ₱112,653.75 |
| 17,500 | ₱8.92015 | ₱156,102.62 |
| 25,000 | ₱8.83150 | ₱220,787.50 |
| 62,500 | ₱8.64070 | ₱540,043.75 |









