
DMP2100U-7 | |
|---|---|
DigiKey Part Number | DMP2100U-7TR-ND - Tape & Reel (TR) DMP2100U-7CT-ND - Cut Tape (CT) DMP2100U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2100U-7 |
Description | MOSFET P CH 20V 4.3A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 216 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.33900 | ₱133.39 |
| 100 | ₱8.39060 | ₱839.06 |
| 500 | ₱6.22774 | ₱3,113.87 |
| 1,000 | ₱5.52922 | ₱5,529.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.49960 | ₱13,498.80 |
| 6,000 | ₱4.06369 | ₱24,382.14 |
| 9,000 | ₱3.84144 | ₱34,572.96 |
| 15,000 | ₱3.59162 | ₱53,874.30 |
| 21,000 | ₱3.44361 | ₱72,315.81 |
| 30,000 | ₱3.29969 | ₱98,990.70 |
| 75,000 | ₱2.98385 | ₱223,788.75 |
| 150,000 | ₱2.91795 | ₱437,692.50 |









